0620-013U500-AB103 | Bourns Electronics GmbH
Rotary potentiometer, 10 kΩ, 1 W, linear, solder lug, 0620-013U500-AB103
Unit Price (€ / pc.)
16.9575 € *
Available: 411 pcs.
Leadtime: 39 Weeks **
Total Price:
16.96 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9575 €
10 pcs.
14.9702 €
50 pcs.
14.2800 €
512 pcs.
13.9230 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rotary potentiometer, 0620-013U500-AB103, Bourns Electronics GmbH
Rotary potentiometer with sealed construction housing and cermet resistive element.
Technical specifications
ohmic resistance | 10 kΩ | |
Connection | Lötöse | |
Version | Drehpotentiometer | |
Mechanic rotary range | 285 ° | |
axle diameter | 4 mm | |
Length | 57.3 mm | |
Power | 1 W | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | gerade | |
Track Taper | linear |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85334010 |
Original Packaging | Bulk mit 64 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |