3046L-1-102 | Bourns Electronics GmbH

Linear potentiometer, 1 kΩ, 0.125 W, linear, stranded wires, 3046L-1-102

Order No.: 06E1079
EAN: 4099879947840
MPN:
3046L-1-102
Series: 3046
3046L-1-102 Bourns Electronics GmbH Potentiometers
Image may differ
Unit Price (€ / pc.)
15.9103 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
795.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
15.9103 €

Linear potentiometer, 3046L-1-102, Bourns Electronics GmbH

Linear motion potentiometer with flexible wire leads and free shaft rotation.

Features

  • Compact
  • Sealed
  • Long life
  • Infinite resolution
  • Economical
  • RoHS compliant
Technical specifications
ohmscher Widerstand 1 kΩ
Anschluss Litzen
Ausführung Linearpotentiometer
Breite 5.69 mm
Länge 19.68 mm
Leistung 0.125 W
max. Temperatur 125 °C
min. Temperatur -55 °C
Widerstandsverlauf linear
Logistics
Ursprungsland MX
Zolltarifnummer 85334010
MSL MSL 1
Originalverpackung Tray mit 25 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes