3048L-2-503 | Bourns Electronics GmbH
Linear potentiometer, 50 kΩ, 0.12 W, linear, stranded wires, 3048L-2-503
Unit Price (€ / pc.)
36.6996 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Linear potentiometer, 3048L-2-503, Bourns Electronics GmbH
Linear motion potentiometer with flexible wire leads and free shaft rotation.
Features
- Compact
- Lightweight
- Long life
- Infinite resolution
- Economical
- RoHS compliant
Technical specifications
ohmscher Widerstand | 50 kΩ | |
Anschluss | Litzen | |
Ausführung | Linearpotentiometer | |
Breite | 8.28 mm | |
Länge | 31.75 mm | |
Leistung | 0.12 W | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Widerstandsverlauf | linear |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85334010 |
MSL | MSL 1 |
Originalverpackung | Tray mit 25 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |