3048L-4-503 | Bourns Electronics GmbH

Linear potentiometer, 50 kΩ, 0.25 W, linear, stranded wires, 3048L-4-503

Order No.: 06E1103
EAN: 4099879948083
MPN:
3048L-4-503
Series: 3048
3048L-4-503 Bourns Electronics GmbH Potentiometers
Image may differ
Unit Price (€ / pc.)
36.6996 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,834.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
36.6996 €

Linear potentiometer, 3048L-4-503, Bourns Electronics GmbH

Linear motion potentiometer with flexible wire leads and free shaft rotation.

Features

  • Compact
  • Lightweight
  • Long life
  • Infinite resolution
  • Economical
  • RoHS compliant
Technical specifications
ohmscher Widerstand 50 kΩ
Anschluss Litzen
Ausführung Linearpotentiometer
Breite 8.28 mm
Länge 31.75 mm
Leistung 0.25 W
max. Temperatur 125 °C
min. Temperatur -55 °C
Widerstandsverlauf linear
Logistics
Ursprungsland MX
Zolltarifnummer 85334010
MSL MSL 1
Originalverpackung Tray mit 25 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes