3540S-1-201L | Bourns Electronics GmbH

Precision potentiometer, 10 turns, 200 Ω, 2 W, linear, solder lug, 3540S-1-201L

Order No.: 69E1102
EAN: 4099879972330
MPN:
3540S-1-201L
Series: 3540
3540S-1-201L Bourns Electronics GmbH Potentiometers Image 1
3540S-1-201L Bourns Electronics GmbH Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
30.6901 € *
Available: 81 pcs.
Total Price:
30.69 € *
Price list
Quantity
Price per unit*
1 pcs.
30.6901 €
10 pcs.
27.0130 €
20 pcs.
26.2633 €
40 pcs.
25.5374 €
160 pcs.
24.0618 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire-wound multi-turn potentiometers, type Bourns 354.

With bushing mount, shaft with adjustment slot; Linearity: ±0.25 %. Operating temperatures: +1.0 to +125 °C. Resistance tolerance: ±5.0%. Test voltage: 1000 VAC. Bushing mount: 3/8 inch x 32 UNEF.

10 turns, type 3540S.

Load rating: 2.0 W at +70 °C, 0 W at +125 °C. Operating voltage: max. 447 VAC, TC: ±50. Electrical and mechanical adjustment range: 3600° (+10°/–0°).

Type: 200R

Technical specifications
Filter Property Value
Version precision potentiometer
ohmic resistance 200 Ω
Power 2 W
Assembly straight
Track Taper linear
Rotary range, electrical 3600 °
Mechanic rotary range 3600 °
max. number of revolutions 10
axle diameter 6.34 mm
Connection solder lug
Length 22.2 mm
Width 20 mm
min. operating temperature 1 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin MX
Original Packaging Tray with 10 pieces
MSL MSL 1
Customs tariff number 85333100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No