3541H-1-103L | Bourns Electronics GmbH
Precision potentiometer, 10 turns, 10 kΩ, 2 W, linear, solder lug, 3541H-1-103L
Order No.: 68E1172
EAN: 4099879970930
MPN:
3541H-1-103L
Unit Price (€ / pc.)
33.1177 € *
Standard delivery time from the manufacturer is: 10 Weeks
Precision potentiometers as Hybritron element, type Bourns 3541H.
Linearity: ±0.25 %. Resistance tolerance: ±10 %. Test voltage: 1000 VAC. Load rating: 2.0 W at +70 °C, 0 W at +125 °C. Operating voltage: max. 447 VAC, TK: ±100. Adjustment range electrical and mechanical: 3600° (+10°/–0°). Bushing mount: 3/8 inch-32 UNEF. Operating temperatures: –40 to +125 °C.
Type: 10K
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision potentiometer | |
| ohmic resistance | 10 kΩ | |
| Power | 2 W | |
| Assembly | straight | |
| Track Taper | linear | |
| Rotary range, electrical | 3600 ° | |
| Mechanic rotary range | 3600 ° | |
| max. number of revolutions | 10 | |
| axle diameter | 6.34 mm | |
| Connection | solder lug | |
| Length | 22.2 mm | |
| Width | 20 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Original Packaging | Tray with 10 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85333100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |