3543S-1-502L | Bourns Electronics GmbH
Precision potentiometer, 3 turns, 5 kΩ, 1 W, linear, solder lug, 3543S-1-502L
Unit Price (€ / pc.)
41.9951 € *
Available: 0 pcs.
Next delivery: 87 pcs. on 2025-06-17
Leadtime: 11 Weeks **
Total Price:
42.00 € *
Price list
Quantity
Price per unit*
1 pcs.
41.9951 €
10 pcs.
36.9614 €
20 pcs.
35.9499 €
40 pcs.
34.9384 €
160 pcs.
32.9273 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire-wound multi-turn potentiometers, type Bourns 354.
With bushing mount, shaft with adjustment slot; Linearity: ±0.25 %. Operating temperatures: +1.0 to +125 °C. Resistance tolerance: ±5.0%. Test voltage: 1000 VAC. Bushing mount: 3/8 inch x 32 UNEF.
3-turns, type 3543S.
Load rating: 1.0 W at +70 °C, 0 W at +125 °C. Operating voltage: max. 224 VAC, TC: ±100. Electrical and mechanical adjustment range: 1080° (+10°/–0°).
Type: 5K0
Technical specifications
ohmic resistance | 5 kΩ | |
Connection | Lötöse | |
Version | Präzisionspotentiometer | |
Width | 20 mm | |
Rotary range, electrical | 1080 ° | |
Mechanic rotary range | 1080 ° | |
axle diameter | 6.34 mm | |
Length | 22.2 mm | |
Power | 1 W | |
max. number of revolutions | 3 | |
max. operating temperature | 125 °C | |
min. operating temperature | 1 °C | |
Assembly | gerade | |
Track Taper | linear |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85333100 |
Original Packaging | Stange mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |