3590S-6-103L | Bourns Electronics GmbH

Precision potentiometer, 10 turns, 10 kΩ, 2 W, linear, solder lug, 3590S-6-103L

Order No.: 69E1198
EAN: 4099879972750
MPN:
3590S-6-103L
Series: 3590
3590S-6-103L Bourns Electronics GmbH Potentiometers
Image may differ
Unit Price (€ / pc.)
18.0880 € *
Available: 27 pcs.
Leadtime: 10 Weeks **
Total Price:
18.09 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0880 €
10 pcs.
15.9222 €
50 pcs.
14.8393 €
150 pcs.
14.1848 €
500 pcs.
13.4589 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-wound multi-turn potentiometers, 10 turns, type Bourns 3590S.

With bushing thread; Linearity: ±0.25 %. Load rating: 2.0 W at +40 °C, 0 W at +125 °C. Operating voltage: max. 450 VAC. Operating temperatures: –40 to +125 °C. Temperature coefficient: ±50. Resistance tolerance: ±5.0 %. Test voltage: 1500 VAC. Adjustment range: electrical and mechanical 3600° (+10°/–0°).

With metal shaft, type 3590S-6.

Mount: 9.0 x 7.94 mm.

Type: 10K

Technical specifications
ohmic resistance 10 kΩ
Connection Lötöse
Version Präzisionspotentiometer
Width 18.6 mm
Rotary range, electrical 3600 °
Mechanic rotary range 3600 °
axle diameter 6 mm
Length 22 mm
Power 2 W
max. number of revolutions 10
max. operating temperature 125 °C
min. operating temperature 1 °C
Assembly gerade
Track Taper linear
Logistics
Country of origin MX
Customs tariff number 85333100
MSL MSL 1
Original Packaging Tray mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei