3682S-1-103L | Bourns Electronics GmbH

Precision potentiometer, 10 turns, 10 kΩ, 2 W, linear, solder lug, 3682S-1-103L

Order No.: 06E1467
EAN: 4099879950956
MPN:
3682S-1-103L
Series: 3680
3682S-1-103L Bourns Electronics GmbH Potentiometers
Image may differ
Unit Price (€ / pc.)
46.8979 € *
Available: 3 pcs.
Leadtime: 17 Weeks **
Total Price:
46.90 € *
Price list
Quantity
Price per unit*
1 pcs.
46.8979 €
5 pcs.
44.0895 €
15 pcs.
42.3878 €
50 pcs.
40.5195 €
150 pcs.
38.8297 €
*incl. VAT plus shipping costs
**Subject to prior sale

Precision Potentiometer, 3682S-1-103L, Bourns

Features

  • Repeatable settings
  • Resolution to 0.001 %
  • Digital display provides excellent readability
  • Snap-in panel mount
  • RoHS compliant
Technical specifications
ohmscher Widerstand 10 kΩ
Anschluss Lötöse
Ausführung Präzisionspotentiometer
Breite 23.62 mm
Länge 26.67 mm
Leistung 2 W
max. Anzahl der Umdrehungen 10
max. Temperatur 85 °C
min. Temperatur -25 °C
Widerstandsverlauf linear
Logistics
Ursprungsland MX
Zolltarifnummer 85334010
MSL MSL 1
Originalverpackung Bulk mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes