3682S-1-104L | Bourns Electronics GmbH

Precision potentiometer, 10 turns, 100 kΩ, 2 W, solder lug, 3682S-1-104L

Order No.: 06E1468
EAN: 4099879950963
MPN:
3682S-1-104L
Series: 3680
3682S-1-104L Bourns Electronics GmbH Potentiometers
Image may differ
Unit Price (€ / pc.)
36.9971 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
1,849.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
36.9971 €

Precision potentiometer, 3682S-1-104L, Bourns Electronics GmbH

Precision potentiometer with digital display that provides excellent readability.

Features

  • Repeatable settings
  • Snap-in panel mount
  • Resolution to 0.001 %
Technical specifications
ohmscher Widerstand 100 kΩ
Anschluss Lötöse
Ausführung Präzisionspotentiometer
Breite 23.62 mm
Länge 26.67 mm
Leistung 2 W
max. Anzahl der Umdrehungen 10
max. Temperatur 85 °C
min. Temperatur -25 °C
Logistics
Ursprungsland MX
Zolltarifnummer 85334010
MSL MSL 1
Originalverpackung Tray mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes