3682S-1-502L | Bourns Electronics GmbH

Precision potentiometer, 10 turns, 5 kΩ, 2 W, solder lug, 3682S-1-502L

Order No.: 06E1472
EAN: 4099879951007
MPN:
3682S-1-502L
3682S-1-502L Bourns Electronics GmbH Potentiometers
Image may differ
Unit Price (€ / pc.)
36.9971 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,849.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
36.9971 €

Precision potentiometer, 3682S-1-502L, Bourns Electronics GmbH

Precision potentiometer with digital display that provides excellent readability.

Features

  • Repeatable settings
  • Snap-in panel mount
  • Resolution to 0.001 %
Technical specifications
Filter Property Value
Version precision potentiometer
ohmic resistance 5 kΩ
Power 2 W
max. number of revolutions 10
Connection solder lug
Length 26.67 mm
Width 23.62 mm
min. operating temperature -25 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin MX
Original Packaging Tray with 1 piece
MSL MSL 1
Customs tariff number 85334010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes