3683S-1-103L | Bourns Electronics GmbH

Cermet potentiometer, 10 turns, 10 kΩ, 2 W, linear, solder lug, 3683S-1-103L

Order No.: 68E9914
EAN: 4099879972217
MPN:
3683S-1-103L
Series: 3680
3683S-1-103L Bourns Electronics GmbH Potentiometers Image 1
3683S-1-103L Bourns Electronics GmbH Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
74.4464 € *
Available: 14 pcs.
Leadtime: 17 Weeks **
Total Price:
74.45 € *
Price list
Quantity
Price per unit*
1 pcs.
74.4464 €
5 pcs.
69.9720 €
15 pcs.
67.2945 €
50 pcs.
64.3314 €
150 pcs.
61.6420 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cermet digital potentiometers, type Bourns 3683S.

Precision version, linear; Resolution: 0.1 %. Tolerance: ±1.0 % (full scale). Load rating: 2.0 W at +25 °C (0 W at +85 °C). Operating voltage: max. 500 VAC. Test voltage: 1000 VAC. Tolerance: ±3.0 %. Operating temperatures: –25 to +85 °C. Temperature coefficient: ±100, Montage: Snap in.

Type: 10K

Technical specifications
ohmscher Widerstand 10 kΩ
Anschluss Lötöse
Ausführung Cermet-Potentiometer
Breite 23.62 mm
Länge 37.1 mm
Leistung 2 W
max. Anzahl der Umdrehungen 10
max. Temperatur 85 °C
min. Temperatur -25 °C
Montage gerade
Widerstandsverlauf linear
Logistics
Ursprungsland MX
Zolltarifnummer 85334010
MSL MSL 1
Originalverpackung Ammopack mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes