3684S-1-103L | Bourns Electronics GmbH

Precision potentiometer, 10 turns, 10 kΩ, 2 W, solder lug, 3684S-1-103L

Order No.: 06E1479
EAN: 4099879951076
MPN:
3684S-1-103L
Series: 3680
3684S-1-103L Bourns Electronics GmbH Potentiometers
Image may differ
Unit Price (€ / pc.)
114.5018 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
5,725.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
114.5018 €

Precision potentiometer, 3684S-1-103L, Bourns Electronics GmbH

Precision potentiometer with digital display that provides excellent readability.

Features

  • Repeatable settings
  • Snap-in panel mount
  • Resolution to 0.001 %
Technical specifications
ohmscher Widerstand 10 kΩ
Anschluss Lötöse
Ausführung Präzisionspotentiometer
Breite 23.62 mm
Länge 47.5 mm
Leistung 2 W
max. Anzahl der Umdrehungen 10
max. Temperatur 85 °C
min. Temperatur -25 °C
Logistics
Ursprungsland MX
Zolltarifnummer 85334010
MSL MSL 1
Originalverpackung Tray mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes