3862C-122-103AL | Bourns Electronics GmbH
Rotary potentiometer, 10 kΩ, 1 W, linear, solder lug, 3862C-122-103AL
Order No.: 06E1538
EAN: 4099879951663
MPN:
3862C-122-103AL
Unit Price (€ / pc.)
16.3982 € *
Standard delivery time from the manufacturer is: 35 Weeks
Rotary potentiometer, 3862C-122-103AL, Bourns Electronics GmbH
Single-turn panel control with linear tapers and cermet element.
Features
- Small diameter
- Good resolution
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary potentiometer | |
| ohmic resistance | 10 kΩ | |
| Power | 1 W | |
| Assembly | straight | |
| Track Taper | linear | |
| Rotary range, electrical | 260 ° | |
| Mechanic rotary range | 295 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 3.18 mm | |
| Connection | solder lug | |
| Length | 11.51 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Original Packaging | Tray with 50 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85334010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |