39LA-1PB-103 | Bourns Electronics GmbH
Conductive plastic potentiometer, 10 kΩ, 0.25 W, linear, solder pin, 39LA-1PB-103
Order No.: 06E1554
EAN: 4099879951823
MPN:
39LA-1PB-103
Unit Price (€ / pc.)
13.7445 € *
Standard delivery time from the manufacturer is: 19 Weeks
Conductive plastic potentiometer, 39LA-1PB-103, Bourns Electronics GmbH
Single-turn panel control with switch option, PCB mount terminal configuration. With its rugged metal housing this product is suitable for industrial applications.
Features
- Conductive plastic technology
- Low profile package
- 50,000 cycle rotational life
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | conductive plastic potentiometer | |
| ohmic resistance | 10 kΩ | |
| Power | 0.25 W | |
| Assembly | straight | |
| Track Taper | linear | |
| Mechanic rotary range | 230 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 3.18 mm | |
| Connection | solder pin |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Original Packaging | Tray with 100 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85334010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |