39SA-1RB-103 | Bourns Electronics GmbH

Conductive plastic potentiometer, 10 kΩ, 0.25 W, linear, solder pin, 39SA-1RB-103

Order No.: 06E1557
EAN: 4099879951854
MPN:
39SA-1RB-103
Series: 39
39SA-1RB-103 Bourns Electronics GmbH Potentiometers
Image may differ
Unit Price (€ / pc.)
21.8365 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
10,918.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
21.8365 €

Conductive plastic potentiometer, 39SA-1RB-103, Bourns Electronics GmbH

Single-turn panel control with switch option, PCB mount terminal configuration. With its rugged metal housing this product is suitable for industrial applications.

Features

  • Conductive plastic technology
  • Low profile package
  • 50,000 cycle rotational life
  • RoHS compliant
Technical specifications
ohmscher Widerstand 10 kΩ
Anschluss Lötstift
Ausführung Leitplastik Potentiometer
Drehbereich (mechanisch) 270 °
Durchmesser der Achse 3.18 mm
Leistung 0.25 W
max. Anzahl der Umdrehungen 1
max. Temperatur 85 °C
min. Temperatur -40 °C
Montage gerade
Widerstandsverlauf linear
Logistics
Ursprungsland MX
Zolltarifnummer 85334010
MSL MSL 1
Originalverpackung Tray mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei