51AAA-B24-B20L | Bourns Electronics GmbH

Conductive plastic potentiometer, 100 kΩ, 0.5 W, linear, solder pin, 51AAA-B24-B20L

Order No.: 06E6895
EAN: 4099879951977
MPN:
51AAA-B24-B20L
51AAA-B24-B20L Bourns Electronics GmbH Potentiometers
Image may differ
Unit Price (€ / pc.)
8.33 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2,249.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
270 pcs.
8.33 €

Potentiometer, 51AAA-B24-B20L, Bourns Electronics GmbH

Sealed square control for board washing with metal bushing and shaft.

Features

  • Gangable
  • RoHS compliant
Technical specifications
Filter Property Value
Version conductive plastic potentiometer
ohmic resistance 100 kΩ
Power 0.5 W
Assembly angled
Track Taper linear
Rotary range, electrical 270 °
Mechanic rotary range 290 °
max. number of revolutions 1
axle diameter 6.35 mm
Connection solder pin
Length 27.94 mm
min. operating temperature 1 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin MX
Original Packaging Tray with 45 pieces
Customs tariff number 85334010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No