51ABD-B28-B15/B15L | Bourns Electronics GmbH
Conductive plastic potentiometer, 10 kΩ, 0.5 W, linear, solder pin, 51ABD-B28-B15/B15L
Order No.: 06E6906
EAN: 4099879952080
MPN:
51ABD-B28-B15/B15L
Unit Price (€ / pc.)
11.9714 € *
Standard delivery time from the manufacturer is: 9 Weeks
Potentiometer, 51ABD-B28-B15/B15L, Bourns Electronics GmbH
Sealed square control for board washing with metal bushing and shaft.
Features
- Gangable
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | conductive plastic potentiometer | |
| ohmic resistance | 10 kΩ | |
| Power | 0.5 W | |
| Assembly | angled | |
| Track Taper | linear | |
| Rotary range, electrical | 270 ° | |
| Mechanic rotary range | 290 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 6.35 mm | |
| Connection | solder pin | |
| Length | 45.09 mm | |
| min. operating temperature | 1 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Original Packaging | Tray with 45 pieces |
| Customs tariff number | 85334010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |