51RAD-R22-B20L | Bourns Electronics GmbH

Conductive plastic potentiometer, 100 kΩ, 0.5 W, linear, solder pin, 51RAD-R22-B20L

Order No.: 68E9342
EAN: 4099879971449
MPN:
51RAD-R22-B20L
Series: 51
51RAD-R22-B20L Bourns Electronics GmbH Potentiometers Image 1
51RAD-R22-B20L Bourns Electronics GmbH Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
12.4712 € *
Available: 496 pcs.
Leadtime: On Request **
Total Price:
12.47 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4712 €
10 pcs.
8.9131 €
25 pcs.
7.6160 €
50 pcs.
6.6283 €
100 pcs.
6.0214 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conductive plastic potentiometers, type Bourns Serie 50.

Design: models 51 and 53 with solder pins or solder tabs on the side, depending on the type. Version: linear. Linearity: ±5.0 %. Operating temperatures: +1.0 to +125 °C. Test voltage: 1500 VAC. Adjustment range: electrical 270°, mechanical 290° (±5.0° each).

Conductive plastic potentiometers with solder pins.

Resistance tolerance: ±20 %. Temperature coefficient: ±1000. Power: 0.5 W.

Technical attributes (type, resistance, shaft diameter, shaft length): 51RAD–R22–B20L, 100K, 6.0 mm, 22 mm

Technical specifications
ohmscher Widerstand 100 kΩ
Anschluss Lötstift
Ausführung Leitplastik Potentiometer
Breite 13.5 mm
Drehbereich (elektrisch) 270 °
Drehbereich (mechanisch) 290 °
Durchmesser der Achse 6 mm
Länge 12.5 mm
Leistung 0.5 W
max. Anzahl der Umdrehungen 1
max. Temperatur 125 °C
min. Temperatur 1 °C
Montage gewinkelt
Widerstandsverlauf linear
Logistics
Ursprungsland MX
Zolltarifnummer 85334010
Originalverpackung Stange mit 45 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei