53UAD-T22-B18L | Bourns Electronics GmbH
Conductive plastic potentiometer, 50 kΩ, 0.5 W, linear, solder lug, 53UAD-T22-B18L
Unit Price (€ / pc.)
6.9377 € *
Available: 25 pcs.
Leadtime: On Request **
Total Price:
6.94 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9377 €
10 pcs.
6.3070 €
45 pcs.
5.7834 €
135 pcs.
5.3431 €
270 pcs.
4.9504 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductive plastic potentiometers, type Bourns Serie 50.
Design: models 51 and 53 with solder pins or solder tabs on the side, depending on the type. Version: linear. Linearity: ±5.0 %. Operating temperatures: +1.0 to +125 °C. Test voltage: 1500 VAC. Adjustment range: electrical 270°, mechanical 290° (±5.0° each).
Conductive plastic potentiometers with solder tabs.
Resistance tolerance: ±20 %. Temperature coefficient: ±1000. Power: 0.5 W.
Technical attributes (type, resistance, shaft diameter, shaft length): 53UAD-T22-B15L, 50K, 4.0 mm. 22 mm
Technical specifications
ohmic resistance | 50 kΩ | |
Connection | Lötöse | |
Version | Leitplastik Potentiometer | |
Width | 13.5 mm | |
Rotary range, electrical | 270 ° | |
Mechanic rotary range | 290 ° | |
axle diameter | 4 mm | |
Length | 12.5 mm | |
Power | 0.5 W | |
max. number of revolutions | 1 | |
max. operating temperature | 125 °C | |
min. operating temperature | 1 °C | |
Assembly | gerade | |
Track Taper | linear |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85334010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |