56AAD-C28-B15/R81L | Bourns Electronics GmbH
Conductive plastic potentiometer with switch, 10 kΩ, 0.5 W, linear, solder pin, 56AAD-C28-B15/R81L
Unit Price (€ / pc.)
22.7647 € *
Available: 6 pcs.
Leadtime: 16 Weeks **
Total Price:
22.76 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7647 €
10 pcs.
20.0277 €
45 pcs.
18.7901 €
180 pcs.
17.7072 €
360 pcs.
17.0170 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductive plastic potentiometers, with switch, type Bourns 56.
With single-pole CO switch; Version:: linear. Linearity: ±5.0 %. Load rating: 0.5 W at +70 °C. Operating temperatures: +1.0 bis +125 °C. Test voltage: 1500 VAC. Adjustment range: electrical 240°, mechanical 290° (±5.0° each). Temperature coefficient: ±1000. Resistance tolerance: ±20 %.
Type: 56AAD-C28-B15/R81L, 10K, 6.35 mm, 22.23 mm
Technical specifications
ohmic resistance | 10 kΩ | |
Connection | Lötstift | |
Version | Leitplastik Potentiometer mit Schalter | |
Width | 13.25 mm | |
Rotary range, electrical | 270 ° | |
Mechanic rotary range | 290 ° | |
axle diameter | 6.35 mm | |
Length | 12.5 mm | |
Power | 0.5 W | |
max. number of revolutions | 1 | |
max. operating temperature | 125 °C | |
min. operating temperature | 1 °C | |
Assembly | gewinkelt | |
Track Taper | linear |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85334010 |
Original Packaging | Tray mit 45 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |