6537S-1-502 | Bourns Electronics GmbH

Conductive plastic potentiometer, 5 kΩ, 1 W, linear, solder lug, 6537S-1-502

Order No.: 06E6977
EAN: 4099879952790
MPN:
6537S-1-502
Series: 6537
Bourns Electronics GmbH
6537S-1-502 Bourns Electronics GmbH Potentiometers
Image may differ
Unit Price (€ / pc.)
57.834 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
57.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
57.834 €

Conductive plastic potentiometer, 6537S-1-502, Bourns Electronics GmbH

The potentiometer offers precise control, with rear terminals that are molded into the design. It also features an element with infinite resolution, allowing for highly accurate adjustments.

Technical specifications
ohmscher Widerstand 5 kΩ
Anschluss Lötöse
Ausführung Leitplastik Potentiometer
Drehbereich (elektrisch) 340 °
Durchmesser der Achse 3.17 mm
Länge 12.7 mm
Leistung 1 W
max. Anzahl der Umdrehungen 1
max. Temperatur 125 °C
min. Temperatur -40 °C
Montage gerade
Widerstandsverlauf linear
Logistics
Ursprungsland MX
Zolltarifnummer 85334010
MSL MSL 1
Originalverpackung Tray mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei