6639S-1-103 | Bourns Electronics GmbH

Conductive plastic potentiometer, 10 kΩ, 1 W, linear, solder lug, 6639S-1-103

Order No.: 68E9486
EAN: 4099879971678
MPN:
6639S-1-103
Series: 6639
Bourns Electronics GmbH
6639S-1-103 Bourns Electronics GmbH Potentiometers Image 1
6639S-1-103 Bourns Electronics GmbH Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
26.4775 € *
Available: 107 pcs.
Leadtime: 10 Weeks **
Total Price:
26.48 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4775 €
10 pcs.
23.3002 €
50 pcs.
21.7175 €
150 pcs.
20.7536 €
500 pcs.
19.6945 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conductive plastic potentiometers, type Bourns 6639.

Single-turn; Design: bushing mount and 6.35 mm -shaft. Version: linear, very high resolution and extended useful life. Linearity: ±2.0 %. Load rating: 1.0 W at +70 °C. Operating voltage: max. 300 V. Operating temperatures: –40 bis +125 °C. Resistance tolerance: ±15 %. Test voltage: 750 VAC. Adjustment range: electrical (+3.0°) and mechanical (+8.0/–0°) 340° each. Bushing thread: 3/8 inch 32 UNEF. Shaft: D 6.35, with adjustment slot.

No end stop.

Type: 10K

Technical specifications
ohmscher Widerstand 10 kΩ
Anschluss Lötöse
Ausführung Leitplastik Potentiometer
Drehbereich (elektrisch) 340 °
Drehbereich (mechanisch) 340 °
Durchmesser der Achse 6.34 mm
Länge 11.25 mm
Leistung 1 W
max. Anzahl der Umdrehungen 1
max. Temperatur 125 °C
min. Temperatur -40 °C
Montage gerade
Widerstandsverlauf linear
Logistics
Ursprungsland MX
Zolltarifnummer 85334010
MSL MSL 1
Originalverpackung Stange mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei