PDB181-E415K-102B | Bourns Electronics GmbH

Carbon potentiometer, 1 kΩ, 0.2 W, linear, solder lug, PDB181-E415K-102B

Order No.: 07E5341
EAN: 4099879957443
MPN:
PDB181-E415K-102B
PDB181-E415K-102B Bourns Electronics GmbH Potentiometers
Image may differ
Unit Price (€ / pc.)
0.9639 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
963.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.9639 €

Carbon potentiometer, PDB181-E415K-102B, Bourns

Carbon potentiometer, 1 kΩ, 0,2 W, Solder lug

Features

  • Metal shaft styles
  • Carbon element
  • RoHS compliant
Technical specifications
Filter Property Value
Version carbon potentiometer
ohmic resistance 1 kΩ
Power 0.2 W
Assembly angled
Track Taper linear
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6 mm
Connection solder lug
Contact distance RM 5
Length 17 mm
Width 16.5 mm
min. operating temperature -10 °C
max. operating temperature 50 °C
Logistics
Property Value
Country of origin CN
Original Packaging Tray with 50 pieces
MSL MSL 1
Customs tariff number 85334010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes