PDB181-K220K-102B | Bourns Electronics GmbH
Carbon potentiometer, 1 kΩ, 0.2 W, linear, solder pin, PDB181-K220K-102B
Order No.: 07E5402
EAN: 4099879958051
MPN:
PDB181-K220K-102B
Unit Price (€ / pc.)
1.0472 € *
Standard delivery time from the manufacturer is: 18 Weeks
Carbon potentiometer, PDB181-K220K-102B, Bourns
Carbon potentiometer, 1 kΩ, 0,2 W, Solder pin
Features
- Metal shaft styles
- Carbon element
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | carbon potentiometer | |
| ohmic resistance | 1 kΩ | |
| Power | 0.2 W | |
| Assembly | angled | |
| Track Taper | linear | |
| Mechanic rotary range | 300 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 6 mm | |
| Connection | solder pin | |
| Contact distance | RM 5 | |
| Length | 17 mm | |
| Width | 16.5 mm | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Tray with 75 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85334010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |