PDB182-E218K-503B | Bourns Electronics GmbH

Carbon dual potentiometer, 50 kΩ, 0.125 W, linear, solder lug, PDB182-E218K-503B

Order No.: 07E5452
EAN: 4099879958556
MPN:
PDB182-E218K-503B
PDB182-E218K-503B Bourns Electronics GmbH Potentiometers
Image may differ
Unit Price (€ / pc.)
1.5827 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,582.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.5827 €

Carbon dual potentiometer, PDB182-E218K-503B, Bourns

Carbon dual potentiometer, 50 kΩ, 0,125 W, Solder lug

Features

  • Metal shaft styles
  • Carbon element
  • RoHS compliant
Technical specifications
Filter Property Value
Version carbon dual potentiometer
ohmic resistance 50 kΩ
Power 0.125 W
Assembly angled
Track Taper linear
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6 mm
Connection solder lug
Contact distance RM 5
min. operating temperature -10 °C
max. operating temperature 50 °C
Logistics
Property Value
Country of origin CN
Original Packaging Tray with 50 pieces
MSL MSL 1
Customs tariff number 85334010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes