PDB183-K425K-254A2 | Bourns Electronics GmbH

Carbon potentiometer with switch, 250 kΩ, 0.1 W, logarithmisch, solder pin, PDB183-K425K-254A2

Order No.: 07E5541
EAN: 4099879959447
MPN:
PDB183-K425K-254A2
PDB183-K425K-254A2 Bourns Electronics GmbH Potentiometers
Image may differ
Unit Price (€ / pc.)
3.8318 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
3,831.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
3.8318 €

Carbon potentiometer, PDB183-K425K-254A2, Bourns Electronics GmbH

The rotary potentiometer is equipped with a push-pull switch for added functionality.

Features

  • Carbon element
  • RoHS compliant
Technical specifications
Filter Property Value
Version carbon potentiometer with switch
ohmic resistance 250 kΩ
Power 0.1 W
Assembly angled
Track Taper logarithmic
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6 mm
Connection solder pin
Contact distance RM 4
Length 25.5 mm
Width 17 mm
min. operating temperature -10 °C
max. operating temperature 50 °C
Logistics
Property Value
Country of origin CN
Original Packaging Tray with 100 pieces
MSL MSL 1
Customs tariff number 85334010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No