PRS14R-20022-503B1 | Bourns Electronics GmbH

Rotary double potentiometer with plastic shaft, 50 kΩ, 0.05 W, linear, solder pin, PRS14R-20022-503B1

Order No.: 07E8795
EAN: 4099879969927
MPN:
PRS14R-20022-503B1
Series: PRS14R
PRS14R-20022-503B1 Bourns Electronics GmbH Potentiometers
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1,273.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.2733 €

Potentionmeter, PRS14R-20022-503B1, Bourns

The model PRS14R is designed for use in professional audio and lighting applications, low/medium risk medical and laboratory equipment, industrial automation controls and other applications where a reliable potentiometer is required. This model features a small form factor and offers a dual-potentiometric output.

Features

  • 15,000 rotational cycle rating
  • Optional center tap
  • THT mounting type
Technical specifications
ohmscher Widerstand 50 kΩ
Anschluss Lötstift
Ausführung Drehbares Doppel-Potentiometer mit Kunststoffwelle
Drehbereich (mechanisch) 300 °
Länge 14 mm
Leistung 0.05 W
max. Anzahl der Umdrehungen 1
max. Temperatur 70 °C
min. Temperatur -10 °C
Montage gewinkelt
Widerstandsverlauf linear
Logistics
Zolltarifnummer 85334010
MSL MSL 1
Originalverpackung Tray mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes