PRS14R-30025-103B1 | Bourns Electronics GmbH

Double potentiometer with plastic shaft, 10 kΩ, 0.05 W, linear, solder pin, PRS14R-30025-103B1

Order No.: 07E8783
EAN: 4099879969804
MPN:
PRS14R-30025-103B1
Series: PRS14R
PRS14R-30025-103B1 Bourns Electronics GmbH Potentiometers
Image may differ
Unit Price (€ / pc.)
2.5347 € *
Available: 985 pcs.
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
25 pcs.
2.1539 €
100 pcs.
1.9992 €
200 pcs.
1.9159 €
800 pcs.
1.7493 €
*incl. VAT plus shipping costs
Subject to prior sale

Potentionmeter, PRS14R-30025-103B1, Bourns

The model PRS14R is designed for use in professional audio and lighting applications, low/medium risk medical and laboratory equipment, industrial automation controls and other applications where a reliable potentiometer is required. This model features a small form factor and offers a dual-potentiometric output.

Features

  • 15,000 rotational cycle rating
  • Optional center tap
  • THT mounting type
Technical specifications
Filter Property Value
Version double potentiometer with plastic shaft
ohmic resistance 10 kΩ
Power 0.05 W
Assembly straight
Track Taper linear
Mechanic rotary range 300 °
max. number of revolutions 1
Connection solder pin
Length 14 mm
min. operating temperature -10 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin TW
Original Packaging Tray with 100 pieces
MSL MSL 1
Customs tariff number 85334010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes