PRS14R-30125-503A3 | Bourns Electronics GmbH
Rotary double potentiometer with plastic shaft, 50 kΩ, 0.05 W, logarithmisch, solder pin, PRS14R-30125-503A3
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Potentionmeter, PRS14R-30125-503A3, Bourns
The model PRS14R is designed for use in professional audio and lighting applications, low/medium risk medical and laboratory equipment, industrial automation controls and other applications where a reliable potentiometer is required. This model features a small form factor and offers a dual-potentiometric output.
Features
- 15,000 rotational cycle rating
- Optional center tap
- THT mounting type
Technical specifications
ohmscher Widerstand | 50 kΩ | |
Anschluss | Lötstift | |
Ausführung | Drehbares Doppel-Potentiometer mit Kunststoffwelle | |
Drehbereich (mechanisch) | 300 ° | |
Länge | 14 mm | |
Leistung | 0.05 W | |
max. Anzahl der Umdrehungen | 1 | |
max. Temperatur | 70 °C | |
min. Temperatur | -10 °C | |
Montage | gerade | |
Widerstandsverlauf | logarithmisch |
Download
Logistics
Zolltarifnummer | 85334010 |
MSL | MSL 1 |
Originalverpackung | Tray mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |