PRS14R-40125-103A3 | Bourns Electronics GmbH
Rotary Plastic Shaft Dual-Potentiometer, 10 kΩ, 0.05 W, logarithmisch, solder pin, PRS14R-40125-103A3
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Potentionmeter, PRS14R-40125-103A3, Bourns
The model PRS14R is designed for use in professional audio and lighting applications, low/medium risk medical and laboratory equipment, industrial automation controls and other applications where a reliable potentiometer is required. This model features a small form factor and offers a dual-potentiometric output.
Features
- 15,000 rotational cycle rating
- Optional center tap
- THT mounting type
Technical specifications
ohmic resistance | 10 kΩ | |
Connection | solder pin | |
Version | Rotary Plastic Shaft Dual-Potentiometer | |
Mechanic rotary range | 300 ° | |
Length | 14 mm | |
Power | 0.05 W | |
max. number of revolutions | 1 | |
max. operating temperature | 70 °C | |
min. operating temperature | -10 °C | |
Assembly | straight | |
Track Taper | logarithmic |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85334010 |
MSL | MSL 1 |
Original Packaging | Tray with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |