PSP01-082A-103B1 | Bourns Electronics GmbH

Motorized slide potentiometer, 10 kΩ, 0.5 W, linear, solder pin, PSP01-082A-103B1

Order No.: 07E5726
EAN: 4099879961129
MPN:
PSP01-082A-103B1
Series: PSP
PSP01-082A-103B1 Bourns Electronics GmbH Potentiometers
Image may differ
Unit Price (€ / pc.)
36.1046 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
Total Price:
36,393.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1008 pcs.
36.1046 €

Motorised slide potentiometer, PSP01-082A-103B1, Bourns Electronics GmbH

With a snap-in connector, touch-sensitive lever, and an element designed for extra durability, the motorized master slide potentiometer offers long-lasting performance.

Technical specifications
ohmscher Widerstand 10 kΩ
Anschluss Lötstift
Ausführung Motorisiertes Schiebepotentiometer
Breite 14 mm
Länge 157 mm
Leistung 0.5 W
max. Temperatur 55 °C
min. Temperatur -10 °C
Montage gerade
Widerstandsverlauf linear
Logistics
Ursprungsland TW
Zolltarifnummer 85334010
MSL MSL 1
Originalverpackung Tray mit 168 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No