PSP01-082A-103B2 | Bourns Electronics GmbH
Motorized slide potentiometer, 10 kΩ, 0.5 W, linear, solder pin, PSP01-082A-103B2
Unit Price (€ / pc.)
36.1046 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
Total Price:
36,393.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1008 pcs.
36.1046 €
Motorised slide potentiometer, PSP01-082A-103B2, Bourns Electronics GmbH
With a snap-in connector, touch-sensitive lever, and an element designed for extra durability, the motorized master slide potentiometer offers long-lasting performance.
Technical specifications
ohmscher Widerstand | 10 kΩ | |
Anschluss | Lötstift | |
Ausführung | Motorisiertes Schiebepotentiometer | |
Breite | 14 mm | |
Länge | 157 mm | |
Leistung | 0.5 W | |
max. Temperatur | 70 °C | |
min. Temperatur | -10 °C | |
Montage | gerade | |
Widerstandsverlauf | linear |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85334010 |
MSL | MSL 1 |
Originalverpackung | Tray mit 168 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |