PTA1543-2010CIB103 | Bourns Electronics GmbH

Carbon slide potentiometer, 10 kΩ, 0.05 W, linear, solder pin, PTA1543-2010CIB103

Order No.: 07E5728
EAN: 4099879961143
MPN:
PTA1543-2010CIB103
Series: PTA
PTA1543-2010CIB103 Bourns Electronics GmbH Potentiometers
Image may differ
Unit Price (€ / pc.)
1.0948 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,094.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.0948 €

Carbon Slide Potentiometer, PTA1543-2010CIB103, Bourns

Carbon Slide Potentiometer, 10 kΩ, 0,05 W, Solder pin

Features

  • Carbon element
  • Metal housing
  • Center detent option
  • Dust cover option
  • RoHS compliant
Technical specifications
ohmscher Widerstand 10 kΩ
Anschluss Lötstift
Ausführung Carbon-Schiebepotentiometer
Breite 9 mm
Länge 30 mm
Leistung 0.05 W
max. Temperatur 50 °C
min. Temperatur -10 °C
Montage gerade
Widerstandsverlauf linear
Logistics
Ursprungsland CN
Zolltarifnummer 85334010
MSL MSL 1
Originalverpackung Tray mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes