PTA4543-2015CPB202 | Bourns Electronics GmbH

Carbon slide potentiometer, 2 kΩ, 0.25 W, linear, solder pin, PTA4543-2015CPB202

Order No.: 07E5793
EAN: 4099879961792
MPN:
PTA4543-2015CPB202
Series: PTA
PTA4543-2015CPB202 Bourns Electronics GmbH Potentiometers
Image may differ
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,249.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.2495 €

Carbon Slide Potentiometer, PTA4543-2015CPB202, Bourns

Carbon Slide Potentiometer, 2 kΩ, 0,25 W, Solder pin

Features

  • Carbon element
  • Metal housing
  • Center detent option
  • Dust cover option
  • RoHS compliant
Technical specifications
ohmscher Widerstand 2 kΩ
Anschluss Lötstift
Ausführung Carbon-Schiebepotentiometer
Breite 9 mm
Länge 60 mm
Leistung 0.25 W
max. Temperatur 50 °C
min. Temperatur -10 °C
Montage gerade
Widerstandsverlauf linear
Logistics
Ursprungsland CN
Zolltarifnummer 85334010
MSL MSL 1
Originalverpackung Tray mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes