PTA6043-2015DPB103 | Bourns Electronics GmbH
Carbon slide potentiometer, 10 kΩ, 0.25 W, linear, solder pin, PTA6043-2015DPB103
Unit Price (€ / pc.)
2.2729 € *
Available: 1,075 pcs.
Leadtime: 18 Weeks **
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2729 €
25 pcs.
1.9397 €
100 pcs.
1.7850 €
200 pcs.
1.7136 €
800 pcs.
1.5589 €
*incl. VAT plus shipping costs
**Subject to prior sale
Carbon Slide Potentiometer, PTA6043-2015DPB103, Bourns
Carbon Slide Potentiometer, 10 kΩ, 0,25 W, Solder pin
Features
- Carbon element
- Metal housing
- Center detent option
- Dust cover option
- RoHS compliant
Technical specifications
ohmic resistance | 10 kΩ | |
Connection | Lötstift | |
Version | Carbon-Schiebepotentiometer | |
Width | 9 mm | |
Length | 75 mm | |
Power | 0.25 W | |
max. operating temperature | 50 °C | |
min. operating temperature | -10 °C | |
Assembly | gerade | |
Track Taper | linear |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85334010 |
MSL | MSL 1 |
Original Packaging | Tray mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |