PTL45-15W1-103B2 | Bourns Electronics GmbH

Carbon slide potentiometer, 10 kΩ, 0.125 W, linear, solder pin, PTL45-15W1-103B2

Order No.: 07E6191
EAN: 4099879965752
MPN:
PTL45-15W1-103B2
Series: PTL
Bourns Electronics GmbH
PTL45-15W1-103B2 Bourns Electronics GmbH Potentiometers
Image may differ
Unit Price (€ / pc.)
1.8326 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
750 pcs.
1.8326 €

Carbon slide potentiometer, PTL45-15W1-103B2, Bourns

Carbon slide potentiometer with white LED, 10 kΩ, 0,125 W, Solder pin

Features

  • Carbon element
  • Center detent option
  • Assortment of resistance tapers
  • Various lever sizes
Technical specifications
ohmscher Widerstand 10 kΩ
Anschluss Lötstift
Ausführung Carbon-Schiebepotentiometer
Breite 9 mm
Länge 60 mm
Leistung 0.125 W
max. Temperatur 55 °C
min. Temperatur -10 °C
Montage gerade
Widerstandsverlauf linear
Logistics
Ursprungsland TW
Zolltarifnummer 85334010
MSL MSL 1
Originalverpackung Tray mit 60 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes