PTL60-10R0-104B2 | Bourns Electronics GmbH
Carbon slide potentiometer, 100 kΩ, 0.2 W, linear, solder pin, PTL60-10R0-104B2
Order No.: 07E6204
EAN: 4099879965882
MPN:
PTL60-10R0-104B2
Unit Price (€ / pc.)
1.7017 € *
Standard delivery time from the manufacturer is: 20 Weeks
Carbon slide potentiometer, PTL60-10R0-104B2, Bourns
Carbon slide potentiometer with red LED, 100 kΩ, 0,2 W, Solder pin
Features
- Carbon element
- Center detent option
- Assortment of resistance tapers
- Various lever sizes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | carbon slide potentiometer | |
| ohmic resistance | 100 kΩ | |
| Power | 0.2 W | |
| Assembly | straight | |
| Track Taper | linear | |
| Connection | solder pin | |
| Length | 75 mm | |
| Width | 9 mm | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 55 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Original Packaging | Tray with 60 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85334010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |