PTL60-15G1-104B2 | Bourns Electronics GmbH

Carbon slide potentiometer, 100 kΩ, 0.2 W, linear, solder pin, PTL60-15G1-104B2

Order No.: 07E6208
EAN: 4099879965929
MPN:
PTL60-15G1-104B2
Series: PTL
PTL60-15G1-104B2 Bourns Electronics GmbH Potentiometers
Image may differ
Unit Price (€ / pc.)
1.7017 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1,276.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
750 pcs.
1.7017 €

Carbon slide potentiometer, PTL60-15G1-104B2, Bourns

Carbon slide potentiometer with green LED, 10 kΩ, 0,2 W, Solder pin

Features

  • Carbon element
  • Center detent option
  • Assortment of resistance tapers
  • Various lever sizes
Technical specifications
ohmscher Widerstand 100 kΩ
Anschluss Lötstift
Ausführung Carbon-Schiebepotentiometer
Breite 9 mm
Länge 75 mm
Leistung 0.2 W
max. Temperatur 55 °C
min. Temperatur -10 °C
Montage gerade
Widerstandsverlauf linear
Logistics
Ursprungsland TW
Zolltarifnummer 85334010
MSL MSL 1
Originalverpackung Tray mit 60 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes