PTL60-15G1-204B2 | Bourns Electronics GmbH

Carbon slide potentiometer, 200 kΩ, 0.2 W, linear, solder pin, PTL60-15G1-204B2

Order No.: 07E6209
EAN: 4099879965936
MPN:
PTL60-15G1-204B2
PTL60-15G1-204B2 Bourns Electronics GmbH Potentiometers
Image may differ
Unit Price (€ / pc.)
1.7017 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1,429.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
840 pcs.
1.7017 €

Carbon slide potentiometer, PTL60-15G1-204B2, Bourns

Carbon slide potentiometer with green LED, 200 kΩ, 0,2 W, Solder pin

Features

  • Carbon element
  • Center detent option
  • Assortment of resistance tapers
  • Various lever sizes
Technical specifications
Filter Property Value
Version carbon slide potentiometer
ohmic resistance 200 kΩ
Power 0.2 W
Assembly straight
Track Taper linear
Connection solder pin
Length 75 mm
Width 9 mm
min. operating temperature -10 °C
max. operating temperature 55 °C
Logistics
Property Value
Country of origin TW
Original Packaging Tray with 60 pieces
MSL MSL 1
Customs tariff number 85334010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes