CMF-RL50A-0 | Bourns Electronics GmbH
PTC fuse, self-resetting, radial, 230 V (AC), 3 A, 150 mA (trip), 65 mA (hold), CMF-RL50A-0
Unit Price (€ / pc.)
0.7616 € *
Available: 128 pcs.
Leadtime: 20 Weeks **
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7616 €
50 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
PTC fuses with reset function, type Bourns CMF-RL.
Ceramic PTC fuse, leaf format, radial connections
Technical specifications
Auslösestrom | 150 mA | |
Bauform | radial | |
Haltestrom | 65 mA | |
Nennspannung (AC) | 230 V | |
Nennstrom | 3 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85361010 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |