CMF-RL55-0 | Bourns Electronics GmbH

PTC fuse, self-resetting, radial, 230 V (AC), 3 A, 150 mA (trip), 60 mA (hold), CMF-RL55-0

Order No.: 51G2096
EAN: 4099889119893
MPN:
CMF-RL55-0
Series: CMF-RL
CMF-RL55-0 Bourns Electronics GmbH Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
913.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2400 pcs.
0.3808 €

Fuse, CMF-RL55-0, Bourns

Features

  • Radial leaded devices
  • Narrow resistance tolerance
  • RoHS compliant

Applications

  • Customer Premise Equipment (CPE)
  • Central Office (CO)
  • Access equipment
Technical specifications
Trigger current 150 mA
Design radial
max. holding current 60 mA
Rated voltage (AC) 230 V
Rated current 3 A
Logistics
Country of origin CN
Customs tariff number 85334010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes