CMF-RL55A-0 | Bourns Electronics GmbH

PTC fuse, self-resetting, radial, 230 V (AC), 3 A, 100 mA (trip), 50 mA (hold), CMF-RL55A-0

Order No.: 50G1715
EAN: 4099889118537
MPN:
CMF-RL55A-0
Series: CMF-RL
CMF-RL55A-0 Bourns Electronics GmbH Resettable PTC-Fuses Image 1
CMF-RL55A-0 Bourns Electronics GmbH Resettable PTC-Fuses Image 2
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
913.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2400 pcs.
0.3808 €

PTC fuses with reset function, type Bourns CMF-RL.

Ceramic PTC fuse, leaf format, radial connections

Technical specifications
Trigger current 100 mA
Design radial
max. holding current 50 mA
Rated voltage (AC) 230 V
Rated current 3 A
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes