CMF-SDP35-2 | Bourns Electronics GmbH

PTC fuse, self-resetting, SMD, 230 V (AC), 4.6 A, 230 mA (trip), 110 mA (hold), CMF-SDP35-2

Order No.: 51G2118
EAN: 4099889119954
MPN:
CMF-SDP35-2
Series: CMF-SDP
CMF-SDP35-2 Bourns Electronics GmbH Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
999.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1400 pcs.
0.714 €

Fuse, CMF-SDP35-2, Bourns

Features

  • Two resistance-matched PTCs in a ceramic housing
  • Narrow resistance tolerance
  • RoHS compliant
Technical specifications
Trigger current 230 mA
Design SMD
max. holding current 110 mA
Rated voltage (AC) 230 V
Rated current 4.6 A
Logistics
Country of origin CN
Customs tariff number 85334010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei