CMF-SDP75-2 | Bourns Electronics GmbH
PTC fuse, self-resetting, SMD, 230 V (AC), 2.5 A, 150 mA (trip), 70 mA (hold), CMF-SDP75-2
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Fuse, CMF-SDP75-2, Bourns
Features
- Two resistance-matched PTCs in a ceramic housing
- Narrow resistance tolerance
- RoHS compliant
Technical specifications
Trigger current | 150 mA | |
Design | SMD | |
max. holding current | 70 mA | |
Rated voltage (AC) | 230 V | |
Rated current | 2.5 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85334010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |