MF-FSMF010X-2 | Bourns Electronics GmbH
PTC fuse, self-resetting, SMD 0603, 15 V (DC), 40 A, 300 mA (trip), 100 mA (hold), MF-FSMF010X-2
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Fuse, MF-FSMF010X-2, Bourns
Features
- Compact design to save board space - 0603 footprint
- Small size results in very fast time to react to fault events
- Low profile
- RoHS compliant
Technical specifications
Trigger current | 300 mA | |
Design | SMD 0603 | |
max. holding current | 100 mA | |
Rated voltage (DC) | 15 V | |
Rated current | 40 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85334010 |
MSL | MSL 1 |
Original Packaging | Rolle mit 5.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |