MF-FSMF020X-2 | Bourns Electronics GmbH

PTC fuse, self-resetting, SMD 0603, 9 V (DC), 40 A, 500 mA (trip), 200 mA (hold), MF-FSMF020X-2

Order No.: 50G1435
EAN: 4099889117219
MPN:
MF-FSMF020X-2
Series: MF-FSMF
MF-FSMF020X-2 Bourns Electronics GmbH Resettable PTC-Fuses Image 1
MF-FSMF020X-2 Bourns Electronics GmbH Resettable PTC-Fuses Image 2
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
2,427.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.4046 €

SMD fuses with reset function size 0603, type Bourns MF-FSMF.

PTC fuses

Technical specifications
Trigger current 500 mA
Design SMD 0603
max. holding current 200 mA
Rated voltage (DC) 9 V
Rated current 40 A
Logistics
Country of origin CN
Customs tariff number 85361010
MSL MSL 1
Original Packaging Rolle mit 6.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes