MF-FSMF050X-2 | Bourns Electronics GmbH

PTC fuse, self-resetting, SMD 0603, 6 V (DC), 40 A, 1 A (trip), 500 mA (hold), MF-FSMF050X-2

Order No.: 50G1439
EAN: 4099889117240
MPN:
MF-FSMF050X-2
Series: MF-FSMF
MF-FSMF050X-2 Bourns Electronics GmbH Resettable PTC-Fuses Image 1
MF-FSMF050X-2 Bourns Electronics GmbH Resettable PTC-Fuses Image 2
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,618.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.4046 €

SMD fuses with reset function size 0603, type Bourns MF-FSMF.

PTC fuses

Technical specifications
Trigger current 1 A
Design SMD 0603
max. holding current 500 mA
Rated voltage (DC) 6 V
Rated current 40 A
Logistics
Country of origin CN
Customs tariff number 85361010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes