MF-FSML175/8-2 | Bourns Electronics GmbH

PTC fuse, self-resetting, SMD 0603, 8 V (DC), 50 A, 3.5 A (trip), 1.75 A (hold), MF-FSML175/8-2

Order No.: 80E5327
EAN: 4099889122756
MPN:
MF-FSML175/8-2
Series: MF-FSML
MF-FSML175/8-2 Bourns Electronics GmbH Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
2,713.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.6783 €
Technical specifications
Auslösestrom 3.5 A
Bauform SMD 0603
Haltestrom 1.75 A
Nennspannung (DC) 8 V
Nennstrom 50 A
Logistics
Ursprungsland CN
Zolltarifnummer 85332900
MSL MSL 2A
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes