MF-GSMF300/36X-2 | Bourns Electronics GmbH
PTC fuse, self-resetting, SMD, 36 V (DC), 20 A, 5.2 A (trip), 3 A (hold), MF-GSMF300/36X-2
Unit Price (€ / pc.)
1.4042 € *
Available: 2,556 pcs.
Leadtime: 18 Weeks **
Total Price:
14.04 € *
Price list
Quantity
Price per unit*
10 pcs.
1.4042 €
50 pcs.
1.2376 €
250 pcs.
1.0710 €
1000 pcs.
0.9401 €
2500 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale
PTC Fuse, MF-GSMF300/36X-2, Bourns
PTC Resettable Fuse, low profile, compatible with Pb and Pb-free solder reflow profiles.
Features
- High power ratings
- Low profile
- Surface mount packaging for automated assembly
- Standard 3425 mils (8764 mm) footprint
Technical specifications
Ansprechzeit | 20 s | |
Auslösestrom | 5.2 A | |
Bauform | SMD | |
Haltestrom | 3 A | |
Nennspannung (DC) | 36 V | |
Nennstrom | 20 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85332900 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |